HIF3-2022SC
Contact, HIF3B, Socket, Crimp, 20 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Ribbon Cable connector Compliant with MIL Standard
1. Product Compliant with MIL Standard HIF3B series has been developed as a product compliant with MIL standard, and used for wide applications. 2. UL Approval Product HIF3B series connectors are UL approved. 3. Mechanism to Prevent Mis-insertion This connector is equipped with the mechanism to prevent Misinsertion as follows. 1 The system provides the convex area to insert the guide-key on the pin header side, and to guide it in combination with the socket convex area (MIL standard). 2 The system embeds and guides the polarizing key in the socket holes. 4. Applicable Cable AWG#28 The applicable cable is UL2651 AWG#28 flat cable (7 cores./ 0.127mm, jacket dia. 0.9±0.1mm).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Crimp | ||
| HIF3B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |