H.FL-R-SMT(10)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| 240 | ||
| Surface Mount | ||
| -40 to 90 °C | ||
| 5 x 4.5 x 1.7 mm | ||
| PCB | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |