PDP SEO Portlet

GT8E-7S-HU

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: GT8E-7S-HU
Secondary Manufacturer Part#: GT8E-7S-HU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
250 Vac
Cable Mount
7
1
-40 to 105 °C
2 mm
10 mm
15.6 x 10 x 7.6 mm
7.6 mm
15.6 mm
Wire to Board
28 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$0.29373
10+
$0.29225
30+
$0.29077
50+
$0.28928
100+
$0.2878