GT8E-4S-HU(20)
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: GT8E-4S-HU(20)
Secondary Manufacturer Part#: GT8E-4S-HU(20)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 10 mm | ||
| 8.6 x 10 x 7.6 | ||
| 7.6 mm | ||
| 8.6 mm | ||
| 28 to 24, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |