GT8E-2022SCF(01)
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: GT8E-2022SCF(01)
Secondary Manufacturer Part#: GT8E-2022SCF(01)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| 30 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.2 um | ||
| 6.2 x 1.5 x 1.7 mm | ||
| GT8E | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |