GT32-10P-1.5H
Conn Shrouded HDR 10 POS 1.5mm Solder RA Through Hole Tray
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: GT32-10P-1.5H
Secondary Manufacturer Part#: GT32-10P-1.5H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Brass | ||
| Tin Over Nickel | ||
| 10 | ||
| 1 | ||
| 1.5 mm | ||
| GT32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |