GT25H-2024SCF
Contact Pin Crimp ST Cable Mount
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: GT25H-2024SCF
Secondary Manufacturer Part#: GT25H-2024SCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Pin | ||
| Tin | ||
| 0.03 Ohm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 11.8 x 1.4 x 1.9 mm | ||
| GT25H Series | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |