GT25-40DS-HU(30)
Conn Housing Discrete Wire Housing Receptacle 40 POS 2.2mm ST Cable Mount Bag
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: GT25-40DS-HU(30)
Secondary Manufacturer Part#: GT25-40DS-HU(30)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPE (Polyphenylene Ether) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 40 | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.2 mm | ||
| 18.5 mm | ||
| 46.2 x 18.5 x 15.8 mm | ||
| 15.8 mm | ||
| 46.2 mm | ||
| GT25 | ||
| Discrete Wire Housing | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |