GT17HNS-16DS-HU
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: GT17HNS-16DS-HU
Secondary Manufacturer Part#: GT17HNS-16DS-HU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| 16 | ||
| 2 | ||
| 31.45 mm | ||
| 22.4 x 31.45 x 15.2 mm | ||
| 15.2 mm | ||
| 22.4 mm | ||
| GT17 | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |