PDP SEO Portlet

GT17-8DS-HU

Conn Housing Wire to Board PL 8 POS RA Cable Mount Bag

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: GT17-8DS-HU
Secondary Manufacturer Part#: GT17-8DS-HU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Plug
Gray
3 A
Cable Mount
8
2
-30 to 105 °C
27 mm
18 x 27 x 22 mm
22 mm
18 mm
GT17
Wire to Board
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$1.3662