FX8C-120P-SV(71)
Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Tray
- RoHS 10 Compliant
- Tariff Charges
- Stacking Height 3mm to16mm available
- The board to board stacking height can correspond to3mm-16mm
- SMT Coplanarity
- The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1mm
- Mating Guide
- The very small and guide rib is provided, and secures ±0.6mmself-alignment, considering the mating operativity intoaccounts
- Mis-insertion Prevention
- The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 0.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |