FX8-100S-SV(22)
Mezzanine Connector, Receptacle, 0.6 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
The FX8 series from Hirose are surface mount, vertical board to board receptacles with 0.6mm pitch spacing. These connectors have built-in guide ribs and chamfer which allows for ±0.6mm of misalignment and ensures easy mating.
- Stacking height of mating connector is 3mm
- SMT coplanarity
- 100 contacts
- Rated voltage of 100VAC and rated current of 0.4A
- Operating temperature range from -55°C to 85°C
- Phosphor bronze contacts with gold plating
- Flammability rating meets UL94 V-0, light brown colour polyphenylene sulphide (PPS) insulator
- Misinsertion prevention
- Maximum contact resistance of 45mohm
- Mating cycles is 50
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 100 | ||
| 2 | ||
| 0.6 mm | ||
| FX8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |