PDP SEO Portlet

FX6A-60S-0.8SV2(71)

Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Stick

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FX6A-60S-0.8SV2(71)
Secondary Manufacturer Part#: FX6A-60S-0.8SV2(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stacking Height 5 to9mm
    • The board to board stacking height can be set at every millimeter between 5 and 9mm
  • Effective Contact Length 1.7mm
    • Despite the low profile type connector, the connector has the1.7mm long effective contact length and provides a margin sufficient tocontact
  • Mating Guide
    • The self-alignment for mating action exhibits a high guide level at ± 1mm, and makes the mating process easier by providing the guide rib
  • Automatic Mounting
    • The standard packaging specification specifies the stick package, considering the automatic mount, while the emboss package can also correspond to the connector with less than80 contacts. (However, the product is limited to80 contacts.)
  • SMT Coplanarity
    • The lead co planarity on the SMT soldered area is maintained with the high accuracy of less than 0.1mm.

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
2
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
16+
$4.95
496+
$2.955
992+
$2.81579
1984+
$2.74359
3968+
$2.675