FX6-40S-0.8SV(71)
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Stick
- RoHS 10 Compliant
- Tariff Charges
- Stacking Height 5 to9mm
- The board to board stacking height can be set at every millimeter between 5 and 9mm
- Effective Contact Length 1.7mm
- Despite the low profile type connector, the connector has the1.7mm long effective contact length and provides a margin sufficient tocontact
- Mating Guide
- The self-alignment for mating action exhibits a high guide level at ± 1mm, and makes the mating process easier by providing the guide rib
- Automatic Mounting
- The standard packaging specification specifies the stick package, considering the automatic mount, while the emboss package can also correspond to the connector with less than80 contacts. (However, the product is limited to80 contacts.)
- SMT Coplanarity
- The lead co planarity on the SMT soldered area is maintained with the high accuracy of less than 0.1mm.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 2 | ||
| 0.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |