PDP SEO Portlet

FX5M1-100P-DSL(70)

Conn Shrouded Header HDR 100 POS 0.5mm RA SMD

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FX5M1-100P-DSL(70)
Secondary Manufacturer Part#: FX5M1-100P-DSL(70)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Header Side: 2 Types Available:
    • Two header types, low profile and high profile, are prepared according to the contact number variation and the connecting height variation, considering unit connections of HDD, FDD, CDROM and soon. Two-stages Sequential Structure The connecting sequence is designed with 2 stages so that the end user side can maintain
  • Mating Guide
    • In the connecting process, the self-alignment is ±1mm high sufficient to the guide level, and the guide rib is provided to achieve easy mating
  • SMT Coplanarity
    • The co planarity of SMT soldered area secures the high accuracy of 0.1mm
  • Miniaturization
    • The connector is miniaturized about 30% in the mounting area, compared with the conventional half pitch connector (1.27mm).

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Brass
Gold
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.5541
480+
$2.78378
960+
$2.71053
1920+
$2.64103
3840+
$2.575