FX4C1-80P-1.27DSA(71)
Conn Board to Board HDR 80 POS 1.27mm Solder ST Thru-Hole Individual
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: FX4C1-80P-1.27DSA(71)
Secondary Manufacturer Part#: FX4C1-80P-1.27DSA(71)
- RoHS 10 Compliant
- Tariff Charges
- The FX4C1 series is a miniature board to board connectors, where the stacking height can be set at the 1mm interval
- Through hole Type
- Small and Light
- The mounting space and weight is reduced about 30%, compared to the conventional product (HRS FX2 series),respectively, and the mounting area about 70% reduced, compared to the conventionalone
- Stacking Height 5 to11mm
- The board to board stacking height can be set per 1mm from 5mm up to 11mm
- Flux Swell Prevention
- When solder is dipped, the flux swell from the board rear side is completely prevented
- Mis-insertion Prevention and Low Insertion/Extraction Force Mechanism
- The connection area is designed to completely prevent the mis-insertion. Moreover, the low insertion/extraction mechanism is adopted.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 80 POS | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |