PDP SEO Portlet

FX30B-3P-3.81DS

Conn Power HDR 3 POS 3.81mm Solder RA Thru-Hole 3 Terminal 1 Port Tray

Manufacturer:Hirose Electric
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: FX30B-3P-3.81DS
Secondary Manufacturer Part#: FX30B-3P-3.81DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contact Pitch
    • 3.81 mm
  • current Capacity:13-17 A/pin
  • Connection Type:Coplanar/Vertical /Parallel
  • Number of Pos.
    • 2/3/4/5 Pos
  • Position Misalignment Absorption Movable Amount:±0.3 mm
    • Reliable to mounting misalignment when using multiple connectors. Other products without position misalignment absorption can be used together
  • Effective Mating Length:2 mm
    • The effective mating length is 2 mm long, so it has an enough margin for the mating stroke. (3.0 mm for longer contacts)
  • Multi-point Contact Structure
    • It has superior contact reliability by employing an independent four-point contact spring structure
  • Low Insertion/Extraction Force
    • Itoffers low insertion/extraction force by employing a two-step contact timing sequence
  • Robustness
    • Reinforcement metal fittings that securely fix the connector to the PCB are added on b

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$4.5342
504+
$3.7027
1008+
$3.60526
2016+
$3.51282
4032+
$3.425