PDP SEO Portlet

FX2CA1-20P-1.27DSAL(71)

Conn Board to Board HDR 120 POS 2.54mm Solder ST Thru-Hole

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FX2CA1-20P-1.27DSAL(71)
Secondary Manufacturer Part#: FX2CA1-20P-1.27DSAL(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Various connection with various product line
  • Easyone-Touchoperation
    • The ribbon cable connection type allows easy one-touch operation with either single hand
  • Board to board type
    • Flux swell prevention: The straight through hole type takes the complete flux tight action from the board back side at solder dipping.The type is prepared, corresponding to whether or not cleaning is required.
    • Stack height 12mm to16mm: The board stack height can be set to every 1 mm unit upto12 to16mm.
    • Mis-insertion preventive mechanism: The mating area is designed in a mechanism so as to prevent mis-insertion, and complete countermeasureshave been taken against wrenching
  • Board to cable type
    • Complete lock with easy operation Employing the inner lock system, complete lock and eject actions can be performed with easy operation.
    • Applicable cable The applicable cable is the AWG#28 flat cable(7/0.127mm), and the j

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Gold
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$3.12857
560+
$2.60811
1120+
$2.53947
2240+
$2.47436
4480+
$2.4125