FX2C-52P-1.27DSA(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyamide | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
260 | ||
45 MOhm | ||
Through Hole | ||
2 | ||
-55 to 85 °C | ||
2.5400 mm | ||
7 mm | ||
43.07 x 7 x 8.5 | ||
8.5 mm | ||
43.07 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |