PDP SEO Portlet

FX2B-68SA-1.27R

Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount

Manufacturer:Hirose Electric
Product Category: Uncategorized
Avnet Manufacturer Part #: FX2B-68SA-1.27R
Secondary Manufacturer Part#: FX2B-68SA-1.27R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Various connection with various product line
  • Easyone-Touchoperation
    • The ribbon cable connection type allows easy one-touch operation with either single hand
  • Board to board type
    • Flux swell prevention: The straight through hole type takes the complete flux tight action from the board back side at solder dipping.The type is prepared, corresponding to whether or not cleaning is required.
    • Stack height 12mm to16mm: The board stack height can be set to every 1 mm unit upto12 to16mm.
    • Mis-insertion preventive mechanism: The mating area is designed in a mechanism so as to prevent mis-insertion, and complete countermeasureshave been taken against wrenching
  • Board to cable type
    • Complete lock with easy operation Employing the inner lock system, complete lock and eject actions can be performed with easy operation.
    • Applicable cable The applicable cable is the AWG#28 flat cable(7/0.127mm), and the j

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Polyamide
Right Angle
Phosphor Bronze
Gold
Receptacle
Black
45 MOhm
Cable Mount
2
-55 to 85 °C
1.2700 mm
7 mm
58.31 x 7 x 19.1 mm
19.1 mm
58.31 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$7.9
240+
$6.5946
480+
$6.42105
960+
$6.25641
1920+
$6.1