FX2B-52SA-1.27R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Uncategorized
Avnet Manufacturer Part #: FX2B-52SA-1.27R
Secondary Manufacturer Part#: FX2B-52SA-1.27R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| 45 MOhm | ||
| Cable Mount | ||
| 2 | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 7 mm | ||
| 48.15 x 7 x 19.1 mm | ||
| 19.1 mm | ||
| 48.15 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |