FX23-80P-0.5SV20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 80 | ||
| 2 | ||
| -55 to 105 °C | ||
| 0.5 mm | ||
| 8.9 mm | ||
| 33.7 x 8.9 x 17.85 mm | ||
| 17.85 mm | ||
| 33.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |