FX2-40P-0.635SH(71)
Conn Board to Board HDR 40 POS 0.635mm Solder RA SMD
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FX2-40P-0.635SH(71)
Secondary Manufacturer Part#: FX2-40P-0.635SH(71)
- RoHS 10 Compliant
- Tariff Charges
- Various connection with various product line
- Easyone-Touchoperation
- The ribbon cable connection type allows easy one-touch operation with either single hand
- Board to board type
- Flux swell prevention: The straight through hole type takes the complete flux tight action from the board back side at solder dipping.The type is prepared, corresponding to whether or not cleaning is required.
- Stack height 12mm to16mm: The board stack height can be set to every 1 mm unit upto12 to16mm.
- Mis-insertion preventive mechanism: The mating area is designed in a mechanism so as to prevent mis-insertion, and complete countermeasureshave been taken against wrenching
- Board to cable type
- Complete lock with easy operation Employing the inner lock system, complete lock and eject actions can be performed with easy operation.
- Applicable cable The applicable cable is the
AWG#28 flat cable(7/0.127mm), and the j
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 0.635 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |