PDP SEO Portlet

FX18-40S-0.8SH(11)

Conn Board to Board RCP 40 POS 0.8mm Solder RA SMD T/R

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FX18-40S-0.8SH(11)
Secondary Manufacturer Part#: FX18-40S-0.8SH(11)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.8mm Pitch
  • Variations: Coplanar/Vertical/Stacking
  • Numberof Contacts: 40/60/80/100 /120/ 140
  • Multi functional contact (MF contact) as;
    • ground contact to enhance grounding.
    • power supply contacts up to 12 A to reduce required pin counts.
    • 3-step sequential contacts for grounding and detection
  • Effective mating length of signal contact: 2.0 mm.(MF contact A: 2.5mm/MF contact B: 1.5mm)
  • Pin through hole mounting MF contacts increase strength against wrenching. Large mating guide for easy mating
  • Insertion Loss-to-Crosstalk-Ratio(ICR)The insertion loss-to-crosstalk ratio(ICR)with five-aggressor differential FEXT meets the extrapolated IEEE802.3ap specification for10+Gbps with plenty of margins
  • Differential Impedance The differential impedance is within 100±10ohms at 35 ps rise time( 20% to80%)

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
2
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.67143
1500+
$3.06757
3000+
$2.98684
6000+
$2.91026
12000+
$2.8712