FX15SC-51S-0.5SH
Conn Wire to Board F 51 POS 1mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: FX15SC-51S-0.5SH
Secondary Manufacturer Part#: FX15SC-51S-0.5SH
- RoHS 10 Compliant
- Tariff Charges
- Space saving
- Reduction in space is achieved by designing the contacts in 2-row staggered 1 mm pitch on the mating side and on a single row 0.5 mm pitch on the terminationside
- Equal length transmission lines
- Contact configuration creates equal length transmission lines preventing deterioration of LVDS signal within theconnector
- Different types
- Availabilityof types withor without metal shields allows flexibility of applications and cost reduction.4. Self alignment and self-guiding
- Built-in guide posts allow secure self-alignment within±1.5 mm
- Secure and complete mating/unmating
- Side latch-locks assure and confirm complete and secure mating of plugs to receptacles while permitting ease of disconnection. Enhanced shielding effectiveness
- Availabilityof version with enlarged metal shields(preventing intrusion or emission of the electromagnetic interference) further protects the integrity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |