PDP SEO Portlet

FX15-3032PCFB

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FX15-3032PCFB
Secondary Manufacturer Part#: FX15-3032PCFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Plug
Tin over Nickel
265
Cable Mount
-55 to 80 °C
0.1 µm
No
Crimp
32 to 30, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.0308
100000+
$0.0296
200000+
$0.0284
400000+
$0.0272
800000+
$0.0267