FX11LA-120S/12-SV(92)
Conn Board to Board RCP 120Signal/12Ground POS 0.5mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
- 0.5mm Pitch Connectors with Ground Plate for 2mm to3mm High-Speed Board-to-Board Connections
- Low Profile Design
- Improved Transmission Efficiency Between Boards
- 10 Signal:1 Ground Arrangement
- Metal Fittings for Added Strength
- Suited to High-Density Applications
- Structure Prevents Solder Wicking
- High Contact Reliability
- Optional Ground Plate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 132 POS | ||
| 2 | ||
| 0.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |