FX11LA-120P/12-SV(71)
Conn Board to Board HDR 120Signal/12Ground POS 0.5mm Solder ST SMD Tray
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: FX11LA-120P/12-SV(71)
Secondary Manufacturer Part#: FX11LA-120P/12-SV(71)
- RoHS 10 Compliant
- Tariff Charges
- Low Profile Design
- The board to board mating height of 2mm, 2.5mm and 3mm suits smaller, thinner case designs
- Improved Transmission Efficiency Between Boards Transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle
- 10 Signal
- 1 Ground Arrangement Signal and ground are arranged in a ratio of 10
- 1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. Metal Fittings for Added Solder Weld Strength
- Metal fittings provide greater adhesion to the board,protecting against peeling. The unique connector design provides a connection between the fitting and the ground plate for a stronger ground
- Suited to High-Density Applications
- The signal contact pitch of 0.5mm produces a smaller connector utilizing less board area for mounting. Structure Prevents Solder Wicking solder gap has been de
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |