FX10A-168S-SV
Stacking Board Connector, 168 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: FX10A-168S-SV
Secondary Manufacturer Part#: FX10A-168S-SV
- RoHS 10 Compliant
- Tariff Charges
The FX10 series Stacking Connector is electrical interface for the OIF 100G Long-Haul DWDM transmission module (MSA-100GLH). The signal and ground contacts are arranged in a 10:1 ratio. The ground plate is connected to the board and the resulting ground stability effectively reduces noise. The 0.5mm signal contact pitch provides a smaller overall connector, using less mounting area on the board. The space provided by the ground plate removal has been filled with additional signal contacts.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |