PDP SEO Portlet

FX10A-168P-SV4(93)

Conn Board to Board HDR 168 POS 0.5mm Solder ST SMD Tray

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FX10A-168P-SV4(93)
Secondary Manufacturer Part#: FX10A-168P-SV4(93)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.5mm Pitch
  • Stacking Height: 4 - 8mm
  • Numberof Contacts
    • With ground plate type: 80/100/120/140
    • Without ground plate type: 96/120/144/168
  • Improved Transmission Efficiency Between Boards Transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle
  • 10 Signal
    • 1 Ground Arrangement Signal and ground are arranged in a ratio of 10
    • 1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. Metal Fittings for Added Solder Weld Strength Metal fittings provide greater adhesion to the board,protecting against peeling. The unique connector design provides a connection between the fitting and the ground plate for a stronger ground
  • Suited to High-Density Applications
    • The signal contact pitch of 0.5 mm produces a smaller connector utilizing less board area for mounting

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
Header
Surface Mount
2
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
1+
$30.6504
100+
$26.30935
200+
$22.25384
400+
$22.1403
800+
$22.02676