FI40B-2015S-CVS(50)
Conn Interface Receptacle 15 POS 1.27mm Solder RA Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
FI Series has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd.2 types of cable assembly style are available; IDC for 20 pos. and soldering for 15 and 20 pos.
- 1.27 mm contact pitch contributes to down sizing of electrical devices
- Bellows contact endures wrenching force and also provides soft mating/unmating feeling
- Angled cable exit case, robust die-cast case and short case are available, provided only by Hirose
- Case consists of twoseparated parts and is fitted with 4 hooks, for easy assembly
- One-touch lock and screw lock are available to accept cable variations
- 2 types of cable assembly style
- IDC for easy assembly and soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| 15 POS | ||
| FI | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |