FH52-18S-0.5SH(99)
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH52-18S-0.5SH(99)
Secondary Manufacturer Part#: FH52-18S-0.5SH(99)
- RoHS 10 Compliant
- Tariff Charges
- Reliable connectivity and its robust structure
- The housing was designed to provide a stronger, more robust structure. This structure also provides an excellent connection between the FPC/FFC and the contacts.Compared tour conventional products FH12 Series with 0.5mmpitch horizontal connection type, the FH52 series delivers
- A more reliable connection created by its FPC/FFC positioning feature.
- Hirose’s unique structure designed to ensure a secure connection and prevent unlocking. Common land pattern shared with the FH12 Series The FH52 Series and the FH12 Series (horizontal connection type) share the same land pattern and can be mounted without any modification
- Flip lock actuator
- The flip lock actuator provides a smooth, secure locking function between the FPC/FFC and the connector. An improved tactile click during closing delivers the assuranceof a completed lockingoperation
- Excellent FPC/FFC retention force
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |