FH40-60S-0.5SV
Conn FPC Connector SKT 60 POS 0.5mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH40-60S-0.5SV
Secondary Manufacturer Part#: FH40-60S-0.5SV
- RoHS 10 Compliant
- Tariff Charges
- Reduction in connection man-hours (a 30%reduction compared tour conventional item)
- Our unique actuator form enables the completion of both FPC insertion joint in the same motion
- Preventionof half and diagonal joints
- The side catcher for FPC positioning ensures accurate FPC insertion. Durable structure and no lost actuator
- The unique terminal form means the actuator is retained, even under rough operation conditions
- One-finger operation of the actuator
- Proven (in severa lother Hirose's connectors!) Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel
- Accepts standard FPC thickness
- 0.3mm thick standard Flexible Printed Circuit (FPC) can beused
- Board placement with automatic equipment
- Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement.Standard reel pac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |