FH36W-51S-0.3SHW(99)
HISFH36W-51S-0.3SHW(99)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH36W-51S-0.3SHW(99)
Secondary Manufacturer Part#: FH36W-51S-0.3SHW(99)
- RoHS 10 Compliant
- Tariff Charges
- Low-profile and light weight
- Weight
- Reduced approximately 30%Board footprint
- Reduced approximately 15%(As compared with Hirose Electric's FH26 Series connectors (51 positions)
- Easy solderability the PC board The soldering leads are on 0.6 mm pitch, exiting on front and back of the connector
- Conducive traces on the PCB can run under the connector
- Noexposed contacts on the bottom of the connector
- Easy FPC insertion and reliable electrical connection
- Proven Flip Lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection
- FPC position hold
- Tabson each side of the FPC assure correct placement and hold in the connector prior toclosing of the actuator
- Accepts standard FPC thickness
- 0.2mm thick standard Flexible Printed Circuit (FPC)can be used. This is the only ultr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 51 POS | ||
| 1 | ||
| 0.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |