PDP SEO Portlet

FH35C-39S-0.3SHW(99)

Conn FPC Connector SKT 39 POS 0.6mm Solder RA SMD T/R

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FH35C-39S-0.3SHW(99)
Secondary Manufacturer Part#: FH35C-39S-0.3SHW(99)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.3 mm pitch, Dual-sided connector
    • This connector utilizes both a top and bottom contact and provides design flexibility
  • Improved FPC retention force achieved through the use four proprietary contact structure and a back flip actuator
    • FPC retention force (in the horizontal direction) is about 2.5 times greater than similar products produced by other companies
  • Supports high speed transmissions
    • By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions.(Differential pairs of identical contacts allows for better transmission characteristics and eDP (ver1.3) and compatibility to MIPI(D-PHY) specifications.)
  • Delivered with actuator open
    • To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion
  • Easy FPC Insertion
    • Equipped with tapered guid

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
1
0.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.3
2500+
$1.91892
5000+
$1.86842
10000+
$1.82051
20000+
$1.775