FH35C-31S-0.3SHW(99)
Conn FPC SKT 31 POS 0.3mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH35C-31S-0.3SHW(99)
Secondary Manufacturer Part#: FH35C-31S-0.3SHW(99)
- RoHS 10 Compliant
- Tariff Charges
- 0.3 mm pitch, Dual-sided connector
- This connector utilizes both a top and bottom contact and provides design flexibility
- Improved FPC retention force achieved through the use four proprietary contact structure and a back flip actuator
- FPC retention force (in the horizontal direction) is about 2.5 times greater than similar products produced by other companies
- Supports high speed transmissions
- By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions.(Differential pairs of identical contacts allows for better transmission characteristics and eDP (ver1.3) and compatibility to MIPI(D-PHY) specifications.)
- Delivered with actuator open
- To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion
- Easy FPC Insertion
- Equipped with tapered guid
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 31 | ||
| 1 | ||
| 0.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |