PDP SEO Portlet

FH35C-19S-0.3SHW(50)

FFC / FPC Board Connector, 0.3 mm, 19 Contacts, Receptacle, FH35C, Surface Mount, Top, Bottom

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FH35C-19S-0.3SHW(50)
Secondary Manufacturer Part#: FH35C-19S-0.3SHW(50)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FH35C series back flip-type dual-sided FPC Connector with SMT horizontal staggered array mount type termination. This connector utilizes both a top and bottom contact and provides design flexibility. The improved FPC retention force achieved through the use of our proprietary contact structure and a back flip actuator. By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions. To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. It is equipped with tapered guides at the FPC insertions point, they help to create a smoother FPC insertion operation. The bottom surface is over-moulded and provides added protection to the contacts (no exposure). This allows the PCB space under the connector to be used for additional patterning. The FH35C was designed to be used with 0.2mm FPC.

  • 0.3 mm pitch, Dual-sided connector
    • This connector utilizes both a top and bottom contact and provides design flexibility
  • Improved FPC retention force achieved through the use four proprietary contact structure and a back flip actuator
    • FPC retention force (in the horizontal direction) is about 2.5 times greater than similar products produced by other companies
  • Supports high speed transmissions
    • By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions.(Differential pairs of identical contacts allows for better transmission characteristics and eDP (ver1.3) and compatibility to MIPI(D-PHY) specifications.)
  • Delivered with actuator open
    • To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion
  • Easy FPC Insertion
    • Equipped with tapered guid

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
1
0.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.45714
25000+
$1.21622
50000+
$1.18421
100000+
$1.15385
200000+
$1.125