FH34SRJ-5S-0.5SH(50)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Polyamide | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Black|Gray | ||
| Gold over Nickel | ||
| 250 °C | ||
| Surface Mount | ||
| 5 | ||
| 1 | ||
| -55 to 85 °C | ||
| 0.5 mm | ||
| 3.2 mm | ||
| 4.5 x 3.2 x 1 mm | ||
| 1 mm | ||
| 3.2 mm | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |