FH33-36S-0.5SH(10)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Beige|Deep Brown | ||
| 250 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 0.5000 mm | ||
| 2.7 mm | ||
| 20 x 2.7 x 1.2 mm | ||
| 1.2 mm | ||
| 20 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |