FH30-60S-0.3SHW(05)
Conn FPC Connector SKT 60 POS 0.3mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- Strong actuator retention
- Actuator will not be dislodged when operating under harshconditions
- Rotating Flip-Lock actuator
- Rotating actuator permits easy insertion and retention of theFPC.Tactile sensation confirms complete FPC insertion and reliable mechanical and electrical connection
- FPC position hold
- Tabson each side of the FPC assure correct placement and hold in the connector prior to closing of the actuator
- Accepts standard FPC thickness
- 0.3mm thick standard Flexible Printed Circuit (FPC) can beused
- Easy solderability on the PC board The soldering leads are on 0.6 mm or 0.8 mm pitch, exiting on the front and back of the connector
- Board placement with automatic equipment
- Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement. Standard reel packaging contains 1000connectors
- Conductive traces on the PCB can run u
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| 1 | ||
| 0.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |