FH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Gray | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.5000 mm | ||
| 6.5 mm | ||
| 24.9 x 6.5 x 2.55 mm | ||
| 2.55 mm | ||
| 24.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |