FH28E-30S-0.5SH(05)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH28E-30S-0.5SH(05)
Secondary Manufacturer Part#: FH28E-30S-0.5SH(05)
- RoHS 10 Compliant
- Tariff Charges
Continuing market trends demand higher contact count connectors while maintaining high electrical/mechanical reliability, exact FPC/FFC positioning and durability.
- Precise FFC/FPC positionining
- Large angle of the actuator opening and built-in side guides in the connector allow straight and exact insertion of the FPC/ FFC
- Rotating actuator
- Proven rotating actuator system allows easy ZIF connection,confirming it with a definite tactile feel. The contact securely holds the actuator in place, providing reliable normal force. The unique contact configuration assures that the connector will remain dimensionally stable over the device’s life. Restricted space applications Space-saving version has lower profile actuator and smaller front-to-back dimensions
- Standard FFC/FPC thickness
- Reliable connection with the use of readily available 0.3 mm thick FFC/FPC
- Available in 40, 50, 55, 60, 64 and 80 contact positions
- Contact HRS for other contact positions. Board placement with automatic equipment
- Flat top surface and supplied on tape-and-reel the connectors ca
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 30 POS | ||
| 1 | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |