FH28-60S-0.5SH(05)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Right Angle | ||
Socket | ||
Phosphor Bronze | ||
Gold | ||
Gray | ||
250 | ||
Surface Mount | ||
-40 to 85 °C | ||
0.5000 mm | ||
6.5 mm | ||
34.9 x 6.5 x 2.55 mm | ||
2.55 mm | ||
34.9 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694040 |