PDP SEO Portlet

FH23-45S-0.3SHW(05)

FFC / FPC Board Connector, 0.3 mm, 45 Contacts, Receptacle, FH23, Surface Mount, Bottom

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FH23-45S-0.3SHW(05)
Secondary Manufacturer Part#: FH23-45S-0.3SHW(05)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FH23 series flexible Printed Circuit Connector designed for placement with automatic equipment. The Hirose Electric's unique low insertion force (LIF) design (patents pending) improves the Flexible Printed Circuit (FPC) holding force after insertion. There is no need to hold the FPC after insertion in the connector. The connector will hold it in correct position, allowing closing of the actuator. The surface-mounted termination of the contacts is staggered on 0.6mm centres, positioned on front and back of the connector. Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector. The rotating actuator permits easy insertion and reliable connection with the FPC. Tactile sensation confirms complete mechanical locking of the actuator and the electrical connection. It accepts 0.2mm thick FPC.

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
0.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.55714
12500+
$1.31081
25000+
$1.27632
50000+
$1.24359
100000+
$1.2125