PDP SEO Portlet

FH12A-45S-0.5SH(55)

FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FH12, Surface Mount, Top

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FH12A-45S-0.5SH(55)
Secondary Manufacturer Part#: FH12A-45S-0.5SH(55)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FH12A-45S-0.5SH(55) is a 45-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series connector has horizontal FPC/FFC insertion direction, front actuator position, top contact orientation and SMT horizontal mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.

  • Rotating one-touch ZIF mechanism
  • Clear tactile click
  • Supports high density mounting
  • Reinforced actuator
  • 0.5A Rated current
  • 50VAC/DC Rated voltage
  • 50m? Maximum contact resistance
  • 500M? Minimum insulation resistance
  • 150VAC for one minute Withstanding voltage
  • 20 Mating/unmating cycles

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.07143
10000+
$1.74324
20000+
$1.69737
40000+
$1.65385
80000+
$1.6125