FH12-9S-1SH(55)
HISFH12-9S-1SH(55)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: FH12-9S-1SH(55)
Secondary Manufacturer Part#: FH12-9S-1SH(55)
- RoHS 10 Compliant
- Tariff Charges
- Rotating one-touch ZIF mechanism
- Theone-touch rotating ZIF mechanism is easier to operate and works with a light force
- Clear tactile click clear tactile click is delivered upon the successful completion of the mating process
- Supports high density mounting
- The FH12’sone-touch ZIF system requires less space than a slide locking connector and can be mounted in the center of the PCB
- Top & Bottom Contact and Vertical Mount type There are three connection types available
- topcontact, bottom contact and a Vertical mount
- 1 mm pitch product
- In addition to the 0.5 mm pitch connector, we also offer a 1 mm pitch connector
- Reinforced actuator
- The FH12S version in 30, 40, 45, 50, and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage
- Supports 0.18 mm thick FPC
- The FH12F version connect
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 9 POS | ||
| 1 | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |