FH12-40S-0.5SVA(54)
Conn FFC/FPC Socket 40 POS 0.5mm Solder ST Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 40 | ||
| 1 | ||
| 0.5 mm | ||
| FH12 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |