PDP SEO Portlet

EV1-SC2-112(03)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: EV1-SC2-112(03)
Secondary Manufacturer Part#: EV1-SC2-112(03)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
16.78 to 26.66 mm²
Connector Power
Copper Alloy
Silver
Power
Receptacle
Silver
0.5 mOhm
Cable Mount
-40 to 125 °C
5 um
16.6 x 50.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$16.58002
100+
$12.91335
200+
$12.07895
400+
$11.76923
800+
$11.6982