EM52M-BR-4SCA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Socket | ||
| EM52M Series Circular Connectors | ||
| Receptacle | ||
| 4 | ||
| -25 to 105 °C | ||
| 72.4 x 78.5 x 72.4 mm | ||
| EM52M | ||
| 52 | ||
| Flange Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |