EM52M-BP-4PCA
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: EM52M-BP-4PCA
Secondary Manufacturer Part#: EM52M-BP-4PCA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| PIN | ||
| EM52M Series Circular Connectors | ||
| Plug | ||
| 4 | ||
| -25 to 105 °C | ||
| 71 x 82.9 mm | ||
| EM52M | ||
| 52 | ||
| Inline Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |